Print Page
280 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $38.680 |
| 10+ | $35.710 |
| 25+ | $32.170 |
| 50+ | $29.600 |
| 200+ | $27.430 |
Price for:Each
Minimum: 1
Multiple: 1
$38.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoEGG.1B.302.CLL
Newark Part No.50R7682
Product Range1B Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range1B Series
Circular Connector Shell Style-
No. of Contacts2Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
-
Circular Contact Type
-
Connector Body Material
Brass Body
Contact Material
-
SVHC
No SVHC (14-Jun-2023)
Product Range
1B Series
No. of Contacts
2Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (1)
Alternatives for EGG.1B.302.CLL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate