| Quantity | Price |
|---|---|
| 1+ | $60.110 |
| 10+ | $55.510 |
| 25+ | $49.980 |
| 50+ | $45.990 |
| 200+ | $42.620 |
Product Information
Product Overview
The EGG.1B.307.CLL is a 7-way Circular Connector, 1B series, fixed receptacle, nut fixing. Single key, male (plug) contacts and female (socket) contacts. Push-pull self-latching system with seven solder contacts. Chrome-plated brass shell and collect nut, nickel-plated brass latch sleeve and mid pieces. The modular design of the 1B series connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Multi key options prevent cross mating of similar connectors within a panel. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- 7A Current rating
- PEEK insulator
- G Key standard
- IP50 Protection rating
- 5000 Maximum matings
- 6.1mΩ Maximum resistance
- 0.7mm Contact diameter
- 360° Screening for full EMC shielding
- 7 Low voltage insert configuration
Applications
Industrial, Automotive, Communications & Networking, Medical, Test & Measurement, Defence, Military & Aerospace
Technical Specifications
Circular Industrial
Panel Mount Receptacle
Solder Socket
Brass Body
Bronze
No SVHC (14-Jun-2023)
1B Series
7Contacts
Push-Pull
-
Gold
Technical Docs (2)
Alternatives for EGG.1B.307.CLL
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate