Print Page
Product Information
ManufacturerLEMO
Manufacturer Part NoEGG.3B.661.ZZM
Newark Part No.87T0429
Product Range3B Series
Technical Datasheet
Product Range3B Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
For Use WithLemo 3B & 3K Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBronze
SVHCLead
Technical Specifications
Product Range
3B Series
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Lemo 3B & 3K Series Circular Connectors
Contact Material
Bronze
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate