Print Page
Product Information
ManufacturerLEMO
Manufacturer Part NoERA.1S.250.CTL
Newark Part No.44W0286
Product Range1S Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range1S Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts1Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialBeryllium Copper
Contact PlatingGold
SVHCLead
Product Overview
The 1S series modular Circular Connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Contact types include LV, HV, coax and triaxial providing for every eventuality. Hybrids including of any of the above contacts are also available. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- Secure push-pull latching
- Unipole and multipole to 106 contacts
- Full EMC protection
- Solder, crimp and PCB contacts
- Up to 230A current rating
- 5000 Mating cycles
- <gt/>144-hour Salt spray
- -55 to +250°C Temperature range
Applications
Test & Measurement, Medical, Defence, Military & Aerospace, Automotive, Communications & Networking
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Beryllium Copper
SVHC
Lead
Product Range
1S Series
No. of Contacts
1Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Gold
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

