Print Page
Product Information
ManufacturerLEMO
Manufacturer Part NoFAA.0S.302.CLA
Newark Part No.75R5787
Product Range0S Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range0S Series
Circular Connector Shell Style-
No. of Contacts2Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialBrass, Beryllium Copper
Contact Plating-
SVHCLead
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
-
Circular Contact Type
-
Connector Body Material
Brass Body
Contact Material
Brass, Beryllium Copper
SVHC
Lead
Product Range
0S Series
No. of Contacts
2Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate