Print Page
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $34.640 |
| 10+ | $32.580 |
| 25+ | $31.280 |
| 50+ | $29.730 |
Price for:Each
Minimum: 1
Multiple: 1
$34.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEMO
Manufacturer Part NoFGG.0B.303.CLAZ
Newark Part No.12R0572
Product Range0B Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range0B Series
Circular Connector Shell Style-
No. of Contacts3Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialBrass
Contact Plating-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
-
Circular Contact Type
-
Connector Body Material
Brass Body
Contact Material
Brass
SVHC
No SVHC (14-Jun-2023)
Product Range
0B Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate