Print Page
128 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $52.490 |
| 10+ | $48.050 |
| 25+ | $43.610 |
| 50+ | $39.960 |
| 200+ | $37.090 |
Price for:Each
Minimum: 1
Multiple: 1
$52.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoFGG.0B.304.CLAD52Z
Newark Part No.12R0592
Product Range0B Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range0B Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP50
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FGG.0B.304. CLAD52Z from Lemo is a 0B series multipole circular straight plug connector with 4 pin contacts. It has keying system for connector alignment. It also has cable collet and nut for fitting bend relief. This circular connector is specifically designed for indoor applications.
- Rated current of 7A
- Chrome plated brass outer shell and collet nut
- Nickel plated brass latch sleeve and mid pieces
- PEEK (polyetheretherketone) insulation
- UL recognised and CE marked
- Cable fixing diameter from 4.3mm to 5.2mm
- IP50 protection index (mated)
- High temperature range from -55°C to 250°C
- Maximum solid and stranded conductor size is 22AWG (0.34mm²)
- Push-pull self latching connection system
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Brass Body
Contact Material
Brass
IP Rating
IP50
Product Range
0B Series
No. of Contacts
4Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (14-Jun-2023)
Alternatives for FGG.0B.304.CLAD52Z
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

