Need more?
| Quantity | Price |
|---|---|
| 1+ | $48.390 |
| 10+ | $44.690 |
| 25+ | $40.250 |
| 50+ | $37.040 |
| 200+ | $34.320 |
Product Information
Alternatives for FGG.0B.305.CLAD52
1 Product Found
Product Overview
The FGG.0B.305.CLAD52 is a 5-way Circular Connector, 0B series, straight plug with cable collet. Single key, male (plug) contacts and female (socket) contacts. Push-pull self-latching system with five solder contacts. Chrome-plated brass shell and collet nut, nickel plated brass latch sleeve and mid pieces. The modular design of the 0B series connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Multi key options prevent cross mating of similar connectors within a panel. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- 6.5A Current rating
- PEEK insulator
- G Key standard
- IP50 Protection rating
- 5000 Maximum matings
- 6.1mΩ Maximum resistance
- 0.7mm Contact diameter
- 360° Screening for full EMC shielding
- 5 Low voltage insert configuration
Applications
Industrial, Automotive, Communications & Networking, Medical, Test & Measurement, Defence, Military & Aerospace
Technical Specifications
Circular Industrial
-
-
Brass Body
Brass
No SVHC (14-Jun-2023)
0B Series
5Contacts
-
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate