Print Page
461 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $3.040 |
10+ | $2.780 |
25+ | $2.580 |
50+ | $2.370 |
100+ | $2.240 |
Price for:Each
Minimum: 7
Multiple: 1
$21.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEMO
Manufacturer Part NoFGG.0B.561.ZZC
Newark Part No.64T0047
Product Range0B Series
Technical Datasheet
Product Range0B Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
For Use WithLemo 0B, 0K & 0S Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact Material-
SVHCLead
Product Overview
The 0B series modular Circular Connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. The multi key options prevent cross mating of similar connectors within a panel. Contact types include LV, fibre optic, HV, coax providing for every eventuality. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- Secure push-pull latching
- Full EMC protection
- Solder, crimp and PCB contacts
- 2 to 64 Contacts
- 5000 Mating cycles
- <gt/>1000-hour Salt spray
- -55 to +250°C Temperature range
Applications
Test & Measurement, Medical, Defence, Military & Aerospace, Automotive, Communications & Networking
Technical Specifications
Product Range
0B Series
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Lemo 0B, 0K & 0S Series Circular Connectors
Contact Material
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate