Print Page
Product Information
ManufacturerLEMO
Manufacturer Part NoFGG.2B.305.CLAD62
Newark Part No.12R1049
Product Range2B Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range2B Series
Circular Connector Shell Style-
No. of Contacts5Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialBrass
Contact Plating-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 2B series modular Circular Connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. The multi key options prevent cross mating of similar connectors within a panel. Contact types include LV, fibre optic, HV, coax providing for every eventuality. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- Secure push-pull latching
- Full EMC protection
- Solder, crimp and PCB connection
- 2 to 64 Contacts
- 5000 Mating cycles
- <gt/>1000-hour Salt spray
- -55 to +250°C Temperature range
Applications
Test & Measurement, Medical, Defence, Military & Aerospace, Automotive, Communications & Networking
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
-
Circular Contact Type
-
Connector Body Material
Brass Body
Contact Material
Brass
SVHC
No SVHC (14-Jun-2023)
Product Range
2B Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate