Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEMO
Manufacturer Part NoGMA.1B.035.DJ
Newark Part No.87T0611
Product Range1B/1D/1E/1K/1L/1S Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerLEMO
Manufacturer Part NoGMA.1B.035.DJ
Newark Part No.87T0611
Product Range1B/1D/1E/1K/1L/1S Series
Technical Datasheet
Connector Shell Size-
Cable Diameter Max3.9mm
Strain Relief MaterialPUR (Polyurethane) Elastomer
Product Range1B/1D/1E/1K/1L/1S Series
For Use WithLemo 1B, 1D & 1S Series Connectors
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector Shell Size
-
Strain Relief Material
PUR (Polyurethane) Elastomer
For Use With
Lemo 1B, 1D & 1S Series Connectors
Cable Diameter Max
3.9mm
Product Range
1B/1D/1E/1K/1L/1S Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate