Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEMO
Manufacturer Part NoGMA.1B.054.DS
Newark Part No.30T1131
Product Range1B/1D/1E/1K/1L/1S Series
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $3.370 |
| 25+ | $3.050 |
| 50+ | $2.830 |
| 200+ | $2.600 |
Price for:Each
Minimum: 6
Multiple: 1
$22.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEMO
Manufacturer Part NoGMA.1B.054.DS
Newark Part No.30T1131
Product Range1B/1D/1E/1K/1L/1S Series
Technical Datasheet
Connector Shell Size-
Cable Diameter Max6mm
Strain Relief MaterialPUR (Polyurethane) Elastomer
Product Range1B/1D/1E/1K/1L/1S Series
For Use WithLemo 1E, 1K & 1L Series Connectors
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector Shell Size
-
Strain Relief Material
PUR (Polyurethane) Elastomer
For Use With
Lemo 1E, 1K & 1L Series Connectors
Cable Diameter Max
6mm
Product Range
1B/1D/1E/1K/1L/1S Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate