Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEMO
Manufacturer Part NoGRA.2S.269.GA
Newark Part No.55T2645
Your Part Number
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $1.480 |
| 25+ | $1.340 |
| 50+ | $1.240 |
| 200+ | $1.140 |
Price for:Each
Minimum: 13
Multiple: 1
$19.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoGRA.2S.269.GA
Newark Part No.55T2645
Technical Datasheet
Internal Diameter-
External Diameter21.1mm
Fastener MaterialNylon (Polyamide)
Thread Size - Metric-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Internal Diameter
-
Fastener Material
Nylon (Polyamide)
Product Range
-
External Diameter
21.1mm
Thread Size - Metric
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate