Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.370 |
| 5+ | $80.300 |
| 10+ | $78.920 |
Price for:Each
Minimum: 1
Multiple: 1
$98.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLICEFA
Manufacturer Part NoA1-4/3 ESD
Newark Part No.34M5175
Technical Datasheet
Cabinet StyleDrawer
Cabinet MaterialDissipative Plastic
External Height - Imperial4.21"
External Height - Metric107mm
External Width - Imperial-
External Width - Metric267mm
External Depth - Imperial-
External Depth - Metric355mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Conductive cabinet with 3 drawers
Technical Specifications
Cabinet Style
Drawer
External Height - Imperial
4.21"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Cabinet Material
Dissipative Plastic
External Height - Metric
107mm
External Width - Metric
267mm
External Depth - Metric
355mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for A1-4/3 ESD
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate