Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $211.280 |
| 3+ | $211.280 |
| 5+ | $211.280 |
Price for:Each
Minimum: 1
Multiple: 1
$211.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLICEFA
Manufacturer Part NoA1-4/4 ESD MIX
Newark Part No.34M5176
Technical Datasheet
Cabinet StyleDrawer
Cabinet MaterialDissipative Plastic
External Height - Imperial-
External Height - Metric270mm
External Width - Imperial-
External Width - Metric267mm
External Depth - Imperial-
External Depth - Metric355mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for A1-4/4 ESD MIX
3 Products Found
Product Overview
A1-4/4 ESD MIX is a seizes N1-N4, conductive cabinet with 4 drawers.
- 10.62inch external height, 10.51inch external width, 13.97inch external depth
- Various SMD collapsible boxes per drawer
Technical Specifications
Cabinet Style
Drawer
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Cabinet Material
Dissipative Plastic
External Height - Metric
270mm
External Width - Metric
267mm
External Depth - Metric
355mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate