Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLICEFA
Manufacturer Part NoDISS-SMD-BOX N1-11-11-8-8
Newark Part No.34M5633
Technical Datasheet
88 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.540 |
Price for:Each
Minimum: 1
Multiple: 1
$6.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLICEFA
Manufacturer Part NoDISS-SMD-BOX N1-11-11-8-8
Newark Part No.34M5633
Technical Datasheet
Box TypeConductive
Box MaterialDissipative Plastic
Box ColourBlue
External Height - Imperial0.75"
External Height - Metric19mm
External Width - Imperial0.87"
External Width - Metric22mm
External Depth - Imperial1.18"
External Depth - Metric30mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Box Type
Conductive
Box Colour
Blue
External Height - Metric
19mm
External Width - Metric
22mm
External Depth - Metric
30mm
SVHC
No SVHC (25-Jun-2025)
Box Material
Dissipative Plastic
External Height - Imperial
0.75"
External Width - Imperial
0.87"
External Depth - Imperial
1.18"
Product Range
-
Technical Docs (2)
Alternatives for DISS-SMD-BOX N1-11-11-8-8
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate