Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLICEFA
Manufacturer Part NoDISS-SMD-BOX N3-11-11-6-6
Newark Part No.95M6110
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.720 |
| 25+ | $7.020 |
| 50+ | $6.470 |
Price for:Each
Minimum: 1
Multiple: 1
$8.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLICEFA
Manufacturer Part NoDISS-SMD-BOX N3-11-11-6-6
Newark Part No.95M6110
Technical Datasheet
Box TypeConductive
Box MaterialDissipative Plastic
Box ColourRed
External Height - Imperial0.73"
External Height - Metric18.5mm
External Width - Imperial2.28"
External Width - Metric58mm
External Depth - Imperial1.67"
External Depth - Metric42.5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Box Type
Conductive
Box Colour
Red
External Height - Metric
18.5mm
External Width - Metric
58mm
External Depth - Metric
42.5mm
SVHC
No SVHC (25-Jun-2025)
Box Material
Dissipative Plastic
External Height - Imperial
0.73"
External Width - Imperial
2.28"
External Depth - Imperial
1.67"
Product Range
-
Technical Docs (2)
Alternatives for DISS-SMD-BOX N3-11-11-6-6
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate