Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $55.000 |
10+ | $40.230 |
25+ | $39.540 |
Price for:Each
Minimum: 1
Multiple: 1
$55.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLICEFA
Manufacturer Part NoK 2011 ESD
Newark Part No.28W1784
Technical Datasheet
Carrying Case MaterialPlastic
Case ColorBlack
External Height - Imperial3.15"
External Height - Metric80mm
External Width - Imperial10.43"
External Width - Metric265mm
External Depth - Imperial14.76"
External Depth - Metric375mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Conductive insert for cases
- Stud/Stud napped foam
- Inside dimension is 14.76 x 10.43 x 3.14inch
Technical Specifications
Carrying Case Material
Plastic
External Height - Imperial
3.15"
External Width - Imperial
10.43"
External Depth - Imperial
14.76"
Product Range
-
Case Color
Black
External Height - Metric
80mm
External Width - Metric
265mm
External Depth - Metric
375mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate