Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $936.320 |
Price for:Each
Minimum: 1
Multiple: 1
$936.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLICEFA
Manufacturer Part NoROLLBOY SINGLE 4
Newark Part No.74M4253
Technical Datasheet
Cabinet StyleRolling Cabinet
Cabinet MaterialPlastic, Aluminium
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric318mm
External Depth - Imperial-
External Depth - Metric365mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Style
Rolling Cabinet
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Cabinet Material
Plastic, Aluminium
External Height - Metric
-
External Width - Metric
318mm
External Depth - Metric
365mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate