Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.380 |
25+ | $3.280 |
50+ | $3.230 |
Price for:Each
Minimum: 1
Multiple: 1
$4.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLICEFA
Manufacturer Part NoSMD-BOX N3-2-2-2-2
Newark Part No.94M9517
Technical Datasheet
Box Type-
Box MaterialNon - Conductive Plastic
Box ColourWhite
External Height - Imperial0.73"
External Height - Metric18.5mm
External Width - Imperial1.67"
External Width - Metric42.5mm
External Depth - Imperial2.28"
External Depth - Metric58mm
Product Range-
Technical Specifications
Box Type
-
Box Colour
White
External Height - Metric
18.5mm
External Width - Metric
42.5mm
External Depth - Metric
58mm
SVHC
No SVHC (25-Jun-2025)
Box Material
Non - Conductive Plastic
External Height - Imperial
0.73"
External Width - Imperial
1.67"
External Depth - Imperial
2.28"
Product Range
-
Technical Docs (2)
Alternatives for SMD-BOX N3-2-2-2-2
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate