Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.850 |
| 10+ | $11.850 |
| 25+ | $11.850 |
Price for:Each
Minimum: 1
Multiple: 1
$11.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLICEFA
Manufacturer Part NoV11-3
Newark Part No.34M8962
Technical Datasheet
Box Type-
Box MaterialNon - Conductive Plastic
Box Colour-
External Height - Imperial1.1"
External Height - Metric28mm
External Width - Imperial6.3"
External Width - Metric160mm
External Depth - Imperial4.41"
External Depth - Metric112mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- SMD packing set with 60 boxes and foam grid
- 1.1inch external height, 6.3inch external width, 4.41inch external depth
Technical Specifications
Box Type
-
Box Colour
-
External Height - Metric
28mm
External Width - Metric
160mm
External Depth - Metric
112mm
SVHC
No SVHC (25-Jun-2025)
Box Material
Non - Conductive Plastic
External Height - Imperial
1.1"
External Width - Imperial
6.3"
External Depth - Imperial
4.41"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate