Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLICEFA
Manufacturer Part NoV3-18/9-6-10
Newark Part No.84R4452
Technical Datasheet
Box Type-
Box MaterialConductive Plastic
Box ColourBlack
External Height - Imperial2.28"
External Height - Metric58mm
External Width - Imperial1.42"
External Width - Metric36mm
External Depth - Imperial0.31"
External Depth - Metric8mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Box Type
-
Box Colour
Black
External Height - Metric
58mm
External Width - Metric
36mm
External Depth - Metric
8mm
SVHC
No SVHC (23-Jan-2024)
Box Material
Conductive Plastic
External Height - Imperial
2.28"
External Width - Imperial
1.42"
External Depth - Imperial
0.31"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate