Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8040LED
Newark Part No.12AC1319
Product RangeLightCraft - LED Task Lamps
Technical Datasheet
107 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $32.760 | 
Price for:Each
Minimum: 1
Multiple: 1
$32.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8040LED
Newark Part No.12AC1319
Product RangeLightCraft - LED Task Lamps
Technical Datasheet
Length248mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage5VDC
Power Rating1.8W
Product RangeLightCraft - LED Task Lamps
Plug TypeUSB
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
248mm
Light Source
LED
Supply Voltage
5VDC
Product Range
LightCraft - LED Task Lamps
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
1.8W
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate