| Quantity | Price |
|---|---|
| 1+ | $266.480 |
| 10+ | $251.010 |
| 25+ | $237.730 |
| 50+ | $231.100 |
| 100+ | $224.460 |
Product Information
Product Overview
LC9090LED is a Lightcraft 3 / 5 diopter LED magnifier lamp. An energy efficient LED lamp with two interchangeable lenses and dual dimmer function offering complete versatility for workshop, office or home. If offers a great value range of fluorescent and LED daylight magnifier lamps. The range includes, table lamps, long reach and task lamps, headband magnifiers and lightboxes. The fluorescent daylight tubes allow user to view colors accurately anytime day or night, as well as the smaller detail on objects. The tubes provide a consistent shadow-free light source, are energy saving and have low heat emission which means that user can work for longer and in comfort. It will give user hours of natural energy efficient light, long reach and the option of extra magnification. It is from occasional user to professional, Light Craft has the product to suit user needs.
- 90 piece SMD LED energy efficient, only 1-9w, dual dimmer function with warm to cool settings
- Dual dimmer function from soft white to daylight, steady long reach arm with no drift
- Quality 125mm (5") removable 3 diopter lens (1.75x mag.)
- Long reach arms and sturdy joints, built-in handle and sun protector cap
- 3200 to 3400Kelvin dual dimmer function (soft light), 3500 to 4100Kelvin dual dimmer (bright light)
- 5000 to 5400Kelvin dual dimmer function (day light)
- Sun protector cap, 125cm arm extension, handle, 1.5m cable length, 220 to 240V voltage range, 80 CRI
- Adjustable clamp 65mm capacity table fixing, A+ 9kWh/1000h energy rating
- Light source 90 SMD LED, 1 to 9W energy consumption range, lumens range from 78 to 670
- Dimension is 29.13 x 3.543 x 1.96inch
Contents
3 / 5 diopter LED magnifier lamp, Additional 125mm (5") 5 diopter lens (2.25x mag.).
Technical Specifications
Bench/Desktop
Close-Up Intricate Works
LightCraft - LED Magnifier Lamps
No SVHC (25-Jun-2025)
1.25m
3 Dioptre, 5 Dioptre
EU, UK
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate