New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Electric Motors
                      6. Stepper Motors
                      Print Page

                      208-13-01RO

                      Stepper Motor, Mini Step, Compact, Dual Shaft, Hybrid, 20.3 mm, Bipolar, 1.8 °, 3 in-oz, 600 mA

                      LIN ENGINEERING 208-13-01RO
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLIN ENGINEERING
                      Manufacturer Part No208-13-01RO
                      Newark Part No.16M4192
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)

                      Product Information

                      ManufacturerLIN ENGINEERING
                      Manufacturer Part No208-13-01RO
                      Newark Part No.16M4192
                      Technical Datasheet

                      Data Sheet

                      Stepper Motor TypeDual Shaft, Hybrid
                      Motor Size20.3mm
                      Coil TypeBipolar
                      Step Angle1.8°
                      No. of PhasesSingle Phase
                      Torque Max3in-oz
                      Resistance6.5ohm
                      Current Rating600mA
                      Inductance1.7mH
                      Voltage Rating Max24VDC
                      Inertia0.01oz-in²
                      No. of Wires4
                      External Length33mm
                      Shaft Diameter4mm
                      Product Range-
                      Shaft Length15mm
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The 208-13-01RO is a 1-phase 33mm 0.6A Stepper Motor with bipolar connection and 3oz-in holding torque. This small compact motor features NEMA 8 frame.

                      • 1.8° Step angle
                      • Space efficient
                      • High torque in a compact size
                      • 6.5Ω/phase Resistance
                      • 1.7mH Inductance
                      • 0.01oz-inch² Inertia

                      Applications

                      Motor Drive & Control

                      Technical Specifications

                      Stepper Motor Type

                      Dual Shaft, Hybrid

                      Coil Type

                      Bipolar

                      No. of Phases

                      Single Phase

                      Resistance

                      6.5ohm

                      Inductance

                      1.7mH

                      Inertia

                      0.01oz-in²

                      External Length

                      33mm

                      Product Range

                      -

                      SVHC

                      No SVHC (07-Jul-2017)

                      Motor Size

                      20.3mm

                      Step Angle

                      1.8°

                      Torque Max

                      3in-oz

                      Current Rating

                      600mA

                      Voltage Rating Max

                      24VDC

                      No. of Wires

                      4

                      Shaft Diameter

                      4mm

                      Shaft Length

                      15mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.