Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part No211-18-01-RO
Newark Part No.78M6320
Product Range211 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part No211-18-01-RO
Newark Part No.78M6320
Product Range211 Series
Technical Datasheet
Stepper Motor TypeDual Shaft, Hybrid
Coil TypeBipolar
Motor Size28mm
Step Angle1.8°
No. of PhasesSingle Phase
Resistance7.1ohm
Torque Max13.7in-oz
Current Rating670mA
Inductance4.8mH
Voltage Rating Max24VDC
Inertia0.07oz-in²
No. of Wires4
External Length45mm
Shaft Diameter5mm
Product Range211 Series
Shaft Length20mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Stepper Motor Type
Dual Shaft, Hybrid
Motor Size
28mm
No. of Phases
Single Phase
Torque Max
13.7in-oz
Inductance
4.8mH
Inertia
0.07oz-in²
External Length
45mm
Product Range
211 Series
SVHC
No SVHC (07-Jul-2017)
Coil Type
Bipolar
Step Angle
1.8°
Resistance
7.1ohm
Current Rating
670mA
Voltage Rating Max
24VDC
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
20mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate