Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part No3709V-18-M1RO
Newark Part No.10R4736
Product Range3709V SIGNATURE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part No3709V-18-M1RO
Newark Part No.10R4736
Product Range3709V SIGNATURE Series
Technical Datasheet
Coil TypeBipolar
Stepper Motor TypeDual Shaft, Hybrid
Motor Size36.6mm
Step Angle0.9°
Torque Max16in-oz
Resistance10ohm
Inductance7.7mH
Current Rating600mA
Voltage Rating Max24VDC
Inertia0.07oz-in²
No. of Wires4
External Length20.8mm
Shaft Diameter5mm
Product Range3709V SIGNATURE Series
Shaft Length20.2mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coil Type
Bipolar
Motor Size
36.6mm
Torque Max
16in-oz
Inductance
7.7mH
Voltage Rating Max
24VDC
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
20.2mm
Stepper Motor Type
Dual Shaft, Hybrid
Step Angle
0.9°
Resistance
10ohm
Current Rating
600mA
Inertia
0.07oz-in²
External Length
20.8mm
Product Range
3709V SIGNATURE Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate