Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part No4118M-01D-23RO
Newark Part No.79R1404
Product Range4118 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part No4118M-01D-23RO
Newark Part No.79R1404
Product Range4118 Series
Technical Datasheet
Coil TypeBipolar
Stepper Motor TypeDual Shaft
Motor Size42mm
Step Angle1.8°
No. of PhasesTwo Phase
Resistance1.5ohm
Torque Max63in-oz
Inductance3mH
Current Rating1.7A
Inertia0.28oz-in²
Voltage Rating Max24VDC
No. of Wires4
External Length40mm
Shaft Diameter5mm
Product Range4118 Series
Shaft Length24mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coil Type
Bipolar
Motor Size
42mm
No. of Phases
Two Phase
Torque Max
63in-oz
Current Rating
1.7A
Voltage Rating Max
24VDC
External Length
40mm
Product Range
4118 Series
SVHC
No SVHC (07-Jul-2017)
Stepper Motor Type
Dual Shaft
Step Angle
1.8°
Resistance
1.5ohm
Inductance
3mH
Inertia
0.28oz-in²
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate