Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part No4209S-04RO
Newark Part No.16M4201
Product Range4209 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part No4209S-04RO
Newark Part No.16M4201
Product Range4209 Series
Technical Datasheet
Stepper Motor TypeDual Shaft, Hybrid
Motor Size-
Coil Type-
Step Angle-
No. of PhasesTwo Phase
Torque Max29.3in-oz
Resistance1.45ohm
Current Rating1.5A
Inductance2.36µH
Voltage Rating Max-
Inertia0.192oz-in²
No. of Wires4
External Length-
Shaft Diameter-
Product Range4209 Series
Shaft Length-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Stepper Motor Type
Dual Shaft, Hybrid
Coil Type
-
No. of Phases
Two Phase
Resistance
1.45ohm
Inductance
2.36µH
Inertia
0.192oz-in²
External Length
-
Product Range
4209 Series
SVHC
No SVHC (07-Jul-2017)
Motor Size
-
Step Angle
-
Torque Max
29.3in-oz
Current Rating
1.5A
Voltage Rating Max
-
No. of Wires
4
Shaft Diameter
-
Shaft Length
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate