Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part No4418M-06P-RO
Newark Part No.84R6112
Product Range4418 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part No4418M-06P-RO
Newark Part No.84R6112
Product Range4418 Series
Technical Datasheet
Coil TypeBipolar
Stepper Motor TypeDual Shaft
Motor Size42mm
Step Angle1.8°
No. of PhasesTwo Phase
Torque Max0.48N-m
Resistance3.1ohm
Inductance6.22mH
Current Rating1.5A
Voltage Rating Max24VDC
Inertia0.34oz-in²
No. of Wires4
External Length40mm
Shaft Diameter5mm
Product Range4418 Series
Shaft Length24mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coil Type
Bipolar
Motor Size
42mm
No. of Phases
Two Phase
Resistance
3.1ohm
Current Rating
1.5A
Inertia
0.34oz-in²
External Length
40mm
Product Range
4418 Series
SVHC
No SVHC (07-Jul-2017)
Stepper Motor Type
Dual Shaft
Step Angle
1.8°
Torque Max
0.48N-m
Inductance
6.22mH
Voltage Rating Max
24VDC
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate