Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part No4418S-01-RO
Newark Part No.84R6114
Product Range4418 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part No4418S-01-RO
Newark Part No.84R6114
Product Range4418 Series
Technical Datasheet
Coil TypeBipolar
Stepper Motor TypeDual Shaft
Motor Size42mm
No. of PhasesTwo Phase
Step Angle1.8°
Resistance1.6ohm
Torque Max0.42N-m
Current Rating1.7A
Inductance2.73mH
Inertia0.22oz-in²
Voltage Rating Max24VDC
No. of Wires4
External Length34.3mm
Shaft Diameter5mm
Product Range4418 Series
Shaft Length24mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coil Type
Bipolar
Motor Size
42mm
Step Angle
1.8°
Torque Max
0.42N-m
Inductance
2.73mH
Voltage Rating Max
24VDC
External Length
34.3mm
Product Range
4418 Series
SVHC
No SVHC (07-Jul-2017)
Stepper Motor Type
Dual Shaft
No. of Phases
Two Phase
Resistance
1.6ohm
Current Rating
1.7A
Inertia
0.22oz-in²
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate