Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part No5718L-01PRO
Newark Part No.16M4202
Product Range5718 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part No5718L-01PRO
Newark Part No.16M4202
Product Range5718 Series
Technical Datasheet
Stepper Motor TypeDual Shaft, Hybrid
Motor Size57.2mm
Coil TypeBipolar
No. of PhasesTwo Phase
Step Angle1.8°
Torque Max294in-oz
Resistance1.1ohm
Inductance3.8mH
Current Rating2.8A
Voltage Rating Max75VDC
Inertia2.6oz-in²
No. of Wires4
External Length78.7mm
Shaft Diameter6.35mm
Product Range5718 Series
Shaft Length20.5mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 5718L-01PRO is a 2-phase 4-lead bipolar high torque Stepper Motor provides maximum efficiency. The PowerStep high torque offers parallel connection.
- 1.8° Step angle
- NEMA-23 frame
Applications
Motor Drive & Control
Technical Specifications
Stepper Motor Type
Dual Shaft, Hybrid
Coil Type
Bipolar
Step Angle
1.8°
Resistance
1.1ohm
Current Rating
2.8A
Inertia
2.6oz-in²
External Length
78.7mm
Product Range
5718 Series
SVHC
No SVHC (07-Jul-2017)
Motor Size
57.2mm
No. of Phases
Two Phase
Torque Max
294in-oz
Inductance
3.8mH
Voltage Rating Max
75VDC
No. of Wires
4
Shaft Diameter
6.35mm
Shaft Length
20.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate