Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part No5718M-05PRO
Newark Part No.16M4203
Product Range5718 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part No5718M-05PRO
Newark Part No.16M4203
Product Range5718 Series
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size57.2mm
Coil TypeBipolar
Step Angle1.8°
No. of PhasesTwo Phase
Resistance0.9ohm
Torque Max182in-oz
Current Rating2.8A
Inductance2.5mH
Inertia1.5oz-in²
Voltage Rating Max75VDC
No. of Wires4
External Length56.4mm
Shaft Diameter6.35mm
Product Range5718 Series
Shaft Length20.5mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
No. of Phases
Two Phase
Torque Max
182in-oz
Inductance
2.5mH
Voltage Rating Max
75VDC
External Length
56.4mm
Product Range
5718 Series
SVHC
No SVHC (07-Jul-2017)
Motor Size
57.2mm
Step Angle
1.8°
Resistance
0.9ohm
Current Rating
2.8A
Inertia
1.5oz-in²
No. of Wires
4
Shaft Diameter
6.35mm
Shaft Length
20.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate