Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part No5718X-01PRO
Newark Part No.16M4204
Product Range5718 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part No5718X-01PRO
Newark Part No.16M4204
Product Range5718 Series
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size57.2mm
Coil TypeBipolar
No. of PhasesTwo Phase
Step Angle1.8°
Torque Max100.8in-oz
Resistance0.7ohm
Inductance1.4mH
Current Rating2.8A
Inertia0.7oz-in²
Voltage Rating Max75VDC
No. of Wires4
External Length44.2mm
Shaft Diameter6.35mm
Product Range5718 Series
Shaft Length20.5mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
Step Angle
1.8°
Resistance
0.7ohm
Current Rating
2.8A
Voltage Rating Max
75VDC
External Length
44.2mm
Product Range
5718 Series
SVHC
No SVHC (07-Jul-2017)
Motor Size
57.2mm
No. of Phases
Two Phase
Torque Max
100.8in-oz
Inductance
1.4mH
Inertia
0.7oz-in²
No. of Wires
4
Shaft Diameter
6.35mm
Shaft Length
20.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate