Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part No5818L-04P-RO
Newark Part No.84R6123
Product Range5818 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part No5818L-04P-RO
Newark Part No.84R6123
Product Range5818 Series
Technical Datasheet
Coil TypeBipolar
Stepper Motor TypeDual Shaft, Hybrid
Motor Size61mm
No. of PhasesTwo Phase
Step Angle1.8°
Resistance1.18ohm
Torque Max2.16N-m
Current Rating2.8A
Inductance3.96mH
Voltage Rating Max24VDC
Inertia3.1oz-in²
No. of Wires4
External Length66mm
Shaft Diameter6.35mm
Product Range5818 Series
Shaft Length20.5mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coil Type
Bipolar
Motor Size
61mm
Step Angle
1.8°
Torque Max
2.16N-m
Inductance
3.96mH
Inertia
3.1oz-in²
External Length
66mm
Product Range
5818 Series
SVHC
No SVHC (07-Jul-2017)
Stepper Motor Type
Dual Shaft, Hybrid
No. of Phases
Two Phase
Resistance
1.18ohm
Current Rating
2.8A
Voltage Rating Max
24VDC
No. of Wires
4
Shaft Diameter
6.35mm
Shaft Length
20.5mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate