Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part No8718L-02D-RO
Newark Part No.34R6126
Product Range8718 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part No8718L-02D-RO
Newark Part No.34R6126
Product Range8718 Series
Technical Datasheet
Stepper Motor TypeDual Shaft, Hybrid
Coil TypeBipolar
Motor Size86mm
Step Angle1.8°
No. of PhasesSingle Phase
Torque Max920in-oz
Resistance3.8ohm
Inductance19.5mH
Current Rating2A
Inertia21.9oz-in²
Voltage Rating Max48VDC
No. of Wires4
External Length-
Shaft Diameter12.7mm
Product Range8718 Series
Shaft Length37mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Stepper Motor Type
Dual Shaft, Hybrid
Motor Size
86mm
No. of Phases
Single Phase
Resistance
3.8ohm
Current Rating
2A
Voltage Rating Max
48VDC
External Length
-
Product Range
8718 Series
SVHC
No SVHC (07-Jul-2017)
Coil Type
Bipolar
Step Angle
1.8°
Torque Max
920in-oz
Inductance
19.5mH
Inertia
21.9oz-in²
No. of Wires
4
Shaft Diameter
12.7mm
Shaft Length
37mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate