Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part NoBL17B17-03D-09RO
Newark Part No.41T5556
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part NoBL17B17-03D-09RO
Newark Part No.41T5556
Technical Datasheet
Stepper Motor TypeSingle Shaft
Coil Type-
Motor Size42mm
No. of PhasesThree Phase
Step Angle-
Resistance1.5ohm
Torque Max10in-oz
Inductance2mH
Current Rating2.1A
Voltage Rating Max24VDC
No. of Wires8
External Length43mm
Shaft Diameter5mm
Product Range-
Shaft Length21mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Stepper Motor Type
Single Shaft
Motor Size
42mm
Step Angle
-
Torque Max
10in-oz
Current Rating
2.1A
No. of Wires
8
Shaft Diameter
5mm
Shaft Length
21mm
Coil Type
-
No. of Phases
Three Phase
Resistance
1.5ohm
Inductance
2mH
Voltage Rating Max
24VDC
External Length
43mm
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate