Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part NoBL23E33-01D-03RO
Newark Part No.42AJ7899
Product RangeBL23 Series
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $157.130 |
Price for:Each
Minimum: 1
Multiple: 1
$157.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part NoBL23E33-01D-03RO
Newark Part No.42AJ7899
Product RangeBL23 Series
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC24V
Rotational Speed Max4000rpm
Torque Max41.07in-oz
Power Rating120W
Motor Size56.2mm
External Length83.5mm
Product RangeBL23 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- BL23 series 3 phase (Brushless) BLDC motor
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
4000rpm
Power Rating
120W
External Length
83.5mm
SVHC
No SVHC (10-Jun-2022)
Supply Voltage VDC
24V
Torque Max
41.07in-oz
Motor Size
56.2mm
Product Range
BL23 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate