Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part NoBL34E27-02D-03RO
Newark Part No.69AJ7635
Product RangeBL34 Series
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part NoBL34E27-02D-03RO
Newark Part No.69AJ7635
Product RangeBL34 Series
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC48V
Rotational Speed Max4500rpm
Torque Max0.48N-m
Power Rating200W
Motor Size79.92mm
External Length67mm
Product RangeBL34 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- NEMA BL34 series 3 phase rapid prototyping motor
- CCW direction of rotation
- Class B insulation
- 120° electrical hall effect angle
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
4500rpm
Power Rating
200W
External Length
67mm
SVHC
No SVHC (10-Jun-2022)
Supply Voltage VDC
48V
Torque Max
0.48N-m
Motor Size
79.92mm
Product Range
BL34 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate