Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part NoCO-4118S-01
Newark Part No.78M5591
Product RangeSILVERPAK 17C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part NoCO-4118S-01
Newark Part No.78M5591
Product RangeSILVERPAK 17C Series
Technical Datasheet
Coil TypeBipolar
Stepper Motor TypeSingle Shaft
Motor Size42mm
Step Angle1.8°
No. of PhasesTwo Phase
Torque Max30in-oz
Current Rating2A
Voltage Rating Max24VDC
Inertia0.18oz-in²
No. of Wires4
External Length68.3mm
Shaft Diameter5mm
Product RangeSILVERPAK 17C Series
Shaft Length24mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coil Type
Bipolar
Motor Size
42mm
No. of Phases
Two Phase
Current Rating
2A
Inertia
0.18oz-in²
External Length
68.3mm
Product Range
SILVERPAK 17C Series
SVHC
No SVHC (07-Jul-2017)
Stepper Motor Type
Single Shaft
Step Angle
1.8°
Torque Max
30in-oz
Voltage Rating Max
24VDC
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate