New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Electric Motors
                      6. Stepper Motors
                      Print Page

                      ZH417-11-03-RO

                      Stepper Motor, Dual Shaft, Hybrid, 42 mm, Bipolar, 0.9 °, 0.12 N-m, 1.2 A

                      LIN ENGINEERING ZH417-11-03-RO
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLIN ENGINEERING
                      Manufacturer Part NoZH417-11-03-RO
                      Newark Part No.79AC5289
                      Product RangeZH417 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      QuantityPrice
                      1+$283.910
                      Price for:Each
                      Minimum: 5
                      Multiple: 1
                      $1,419.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLIN ENGINEERING
                      Manufacturer Part NoZH417-11-03-RO
                      Newark Part No.79AC5289
                      Product RangeZH417 Series
                      Technical Datasheet

                      Data Sheet

                      Stepper Motor TypeDual Shaft, Hybrid
                      Coil TypeBipolar
                      Motor Size42mm
                      No. of PhasesTwo Phase
                      Step Angle0.9°
                      Torque Max0.12N-m
                      Resistance2.85ohm
                      Inductance1.16mH
                      Current Rating1.2A
                      Voltage Rating Max24VDC
                      Inertia0.12oz-in²
                      No. of Wires4
                      External Length27.9mm
                      Shaft Diameter12.6mm
                      Product RangeZH417 Series
                      Shaft Length18.5mm
                      SVHCNo SVHC (07-Jul-2017)

                      Technical Specifications

                      Stepper Motor Type

                      Dual Shaft, Hybrid

                      Motor Size

                      42mm

                      Step Angle

                      0.9°

                      Resistance

                      2.85ohm

                      Current Rating

                      1.2A

                      Inertia

                      0.12oz-in²

                      External Length

                      27.9mm

                      Product Range

                      ZH417 Series

                      SVHC

                      No SVHC (07-Jul-2017)

                      Coil Type

                      Bipolar

                      No. of Phases

                      Two Phase

                      Torque Max

                      0.12N-m

                      Inductance

                      1.16mH

                      Voltage Rating Max

                      24VDC

                      No. of Wires

                      4

                      Shaft Diameter

                      12.6mm

                      Shaft Length

                      18.5mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.