Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part No7190
Newark Part No.67T1695
Product RangeDiagonal Cutters - Supreme Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $133.910 |
| 3+ | $119.730 |
Price for:Each
Minimum: 1
Multiple: 1
$133.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINDSTROM
Manufacturer Part No7190
Newark Part No.67T1695
Product RangeDiagonal Cutters - Supreme Series
Technical Datasheet
Cutter TypeTapered
Overall Length110mm
Overall Length110mm
Cut TypeSemi Flush
Cutting Capacity Max1.25mm
Cutting Edge Hardness-
Product RangeDiagonal Cutters - Supreme Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
7190 is a Micro-Bevel® cut diagonal cutter with tapered head and ESD safe handle.
- Ideal for assembly work where access is a consideration
- High performance alloy steel material
- Polished and precision induction hardened to 63–65 HRC
- Precision screw joint minimizes friction and maximizes alignment of cutting edges
- ESD safe handles in synthetic material with leaf springs
- Cutting capacity is listed for solid copper wire
- Overall length is 4.33inch
- 0.049inch maximum cutting capacity
Technical Specifications
Cutter Type
Tapered
Overall Length
110mm
Cutting Capacity Max
1.25mm
Product Range
Diagonal Cutters - Supreme Series
Overall Length
110mm
Cut Type
Semi Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate