Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $125.730 | $46.500 |
| 3+ | $119.630 | $46.500 |
Price for:Each
Minimum: 1
Multiple: 1
$46.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINDSTROM
Manufacturer Part No7893
Newark Part No.19P1503
Technical Datasheet
Plier StyleSnipe Nose
Overall Length120mm
Overall Length120mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
7893 is a short snipe nose plier with synthetic handle. Numerically controlled machine grinding guarantees accuracy and increases the tools reliability and consistency.
- Supreme series short snipe nose plier
- ESD safe mono-material handles with return spring
- High performance alloyed steel
- Polished finish
- Tough hardened 42-46 HRC
- Screw joint that minimizes friction and maximizes jaw alignment
- 20mm of serrated jaws with radiused edges
- Overall length is 4.724inch
Technical Specifications
Plier Style
Snipe Nose
Overall Length
120mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
120mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate