Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part No8130
Newark Part No.45P4321
Product RangeLindstrom - 80
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $145.640 |
| 3+ | $129.740 |
Price for:Each
Minimum: 1
Multiple: 1
$145.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINDSTROM
Manufacturer Part No8130
Newark Part No.45P4321
Product RangeLindstrom - 80
Technical Datasheet
Cutter TypeSide
Overall Length108mm
Overall Length108mm
Cut TypeMicro Semi Flush
Cutting Capacity Max1.25mm
Cutting Edge Hardness65°
Product RangeLindstrom - 80
SVHCNo SVHC (21-Jan-2025)
Product Overview
8130 is an 80 series Micro-Bevel® precision cut diagonal cutter with oval head and ESD safe handle.
- Ideal for wire harness work and standard printed circuit board assembly
- High performance alloy steel
- Exacting induction hardened cutting edges 63–65 HRC
- ESD safe mono material handles in synthetic material with leaf springs
- Precision screw joint that minimizes friction and maximizes alignment of cutting edges
- Cutting capacity is listed for solid copper wire
- Phosphated finish
- Overall length is 4.25inch
- Maximum cutting capacity is 0.039inch
Technical Specifications
Cutter Type
Side
Overall Length
108mm
Cutting Capacity Max
1.25mm
Product Range
Lindstrom - 80
Overall Length
108mm
Cut Type
Micro Semi Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate