Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part No8132
Newark Part No.50M7083
Also Known AsGTIN UPC EAN: 7314150050932
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $150.640 |
Price for:Each
Minimum: 1
Multiple: 1
$150.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINDSTROM
Manufacturer Part No8132
Newark Part No.50M7083
Also Known AsGTIN UPC EAN: 7314150050932
Technical Datasheet
Cutter TypeDiagonal
Overall Length108mm
Overall Length108mm
Cut TypeUltra Flush
Cutting Capacity Max0.8mm
Cutting Edge Hardness65°
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8132 is a diagonal ultra flush Cable Cutter. Material usually reserved for high stress applications provides incredible impact resistance and resiliency with smoother, cleaner penetration at the cutting edge. Grain structure follows profile of the blank to maximize tool strength. Computer controlled machine grinding guarantees edge angle accuracy and contact which increases tool reliability and consistency.
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Diagonal
Overall Length
108mm
Cutting Capacity Max
0.8mm
Product Range
-
Overall Length
108mm
Cut Type
Ultra Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate