Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part No8140
Newark Part No.08WX0052
Product RangeLindstrom - 80
Also Known AsGTIN UPC EAN: 7314150050949
Technical Datasheet
624 In Stock
Need more?
312 Delivery in 1-3 Business Days(US stock)
312 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $123.270 |
Price for:Each
Minimum: 1
Multiple: 1
$123.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINDSTROM
Manufacturer Part No8140
Newark Part No.08WX0052
Product RangeLindstrom - 80
Also Known AsGTIN UPC EAN: 7314150050949
Technical Datasheet
Cutter TypeSide
Overall Length110mm
Overall Length110mm
Cut TypeFlush
Cutting Capacity Max1.25mm
Cutting Edge Hardness65°
Product RangeLindstrom - 80
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8140 is a diagonal oval Side Cutter for traditional user, offers unsurpassed cutting capacity covering a wide range of wire dimensions and types, 1% carbon/chrome ball bearing grade steel, forged components, CNC grinding of forged blanks and ESD safety.
- 110mm Length
- 1.25mm Cutting capacity
- Semi flush cut type
- 65° Cutting edge hardness
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Side
Overall Length
110mm
Cutting Capacity Max
1.25mm
Product Range
Lindstrom - 80
Overall Length
110mm
Cut Type
Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate