Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part No8141
Newark Part No.50M7084
Product RangeLindstrom - 80
Also Known AsGTIN UPC EAN: 7314150050987
Technical Datasheet
67 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $111.120 |
Price for:Each
Minimum: 1
Multiple: 1
$111.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINDSTROM
Manufacturer Part No8141
Newark Part No.50M7084
Product RangeLindstrom - 80
Also Known AsGTIN UPC EAN: 7314150050987
Technical Datasheet
Cutter TypeSide
Overall Length110mm
Overall Length110mm
Cut TypeFlush
Cutting Capacity Max1.25mm
Cutting Edge Hardness65°
Product RangeLindstrom - 80
SVHCNo SVHC (21-Jan-2025)
Product Overview
Hard flush cutting jaws suitable for cutting copper wire up to 1.25mm.
- Material: High performance alloy steel
- Black finish
- Numerically controlled machine grinding guarantees edge angle accuracy and contact, increasing the tools reliability and consistency
- Precision induction hardened edges 63-65 HRC
- Screw joint that minimizes friction and maximizes alignment of cutting edges
- ESD safe handles in synthetic material with return spring
- Ideal for wire harness work and standard printed circuit board assembly
- The cutting capacity that is given is for copper wire
- J edges for stripping and cutting insulated copper wire
- CO standard handle shape in conductive material
Technical Specifications
Cutter Type
Side
Overall Length
110mm
Cutting Capacity Max
1.25mm
Product Range
Lindstrom - 80
Overall Length
110mm
Cut Type
Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate