Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part No8147
Newark Part No.25R5861
Also Known AsGTIN UPC EAN: 7314150051083
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.050 |
| 3+ | $124.400 |
Price for:Each
Minimum: 1
Multiple: 1
$139.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 8147 is a tapered and relieved Diagonal Cutter ideal for use in confined spaces and rework.
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Diagonal
Overall Length
110mm
Cutting Capacity Max
1mm
Product Range
-
Overall Length
110mm
Cut Type
Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate