Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part No8150
Newark Part No.08WX0054
Product RangeLindstrom - 80
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $136.210 |
| 3+ | $121.850 |
Price for:Each
Minimum: 1
Multiple: 1
$136.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINDSTROM
Manufacturer Part No8150
Newark Part No.08WX0054
Product RangeLindstrom - 80
Technical Datasheet
Cutter TypeSide
Overall Length112.5mm
Overall Length112.5mm
Cut TypeMicro Semi Flush
Cutting Capacity Max1.6mm
Cutting Edge Hardness65°
Product RangeLindstrom - 80
SVHCNo SVHC (21-Jan-2025)
Product Overview
8150 is an 80 series Micro-Bevel® oval head diagonal cutter. Ideal for cutting leads, jewelry wire, and general assembly applications.
- ESD safe synthetic mono material with leaf springs
- Precision screw joint minimizes friction and maximizes alignment of cutting edges
- Precision induction hardened cutting edges 63–65 HRC
- High performance alloy steel material
- Cutting capacity is listed for solid copper wire
- Black oxide finish
- Overall length is 4.43inch
- Maximum cutting capacity is 0.062inch
Technical Specifications
Cutter Type
Side
Overall Length
112.5mm
Cutting Capacity Max
1.6mm
Product Range
Lindstrom - 80
Overall Length
112.5mm
Cut Type
Micro Semi Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate