Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $199.680 |
| 3+ | $187.250 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$199.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINDSTROM
Manufacturer Part No9855
Newark Part No.72C3614
Technical Datasheet
No. of Tweezers5
Tweezer Set ContentsHigh Precision Tweezers TL SS-SA, TL AA-SA, TL 2A-SA, TL 4A-SA, TL 7A-SA
Tweezer Body MaterialStainless Steel Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
9855 is a stainless steel anti-magnetic high precision tweezer set - 5Pcs/Wallet.
- Offer perfect balance, tip alignment and symmetry
Contents
TLSS-SA-SL, TLAA-SA-SL, TL2A-SA-SL, TL 4-SA-SL 110 and TL7A-SA-SL tweezer.
Technical Specifications
No. of Tweezers
5
Tweezer Body Material
Stainless Steel Body
SVHC
No SVHC (21-Jan-2025)
Tweezer Set Contents
High Precision Tweezers TL SS-SA, TL AA-SA, TL 2A-SA, TL 4A-SA, TL 7A-SA
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
